
C0603X152K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X152K1RACTUTR-ND - Tape & Reel (TR) 399-C0603X152K1RACTUCT-ND - Cut Tape (CT) 399-C0603X152K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X152K1RACTU |
Description | 1500PF 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU3E2X7R2A152K080AE | TDK | 6.425 | 445-7854-1-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16580 € | 8,29 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,11804 € | 59,02 € |
| 1.000 | 0,10880 € | 108,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09498 € | 379,92 € |
| 8.000 | 0,08984 € | 718,72 € |
| 12.000 | 0,08726 € | 1.047,12 € |
| 20.000 | 0,08441 € | 1.688,20 € |
| 28.000 | 0,08274 € | 2.316,72 € |
| 40.000 | 0,08114 € | 3.245,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

