
C0603X152J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X152J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X152J5GACTUCT-ND - Cut Tape (CT) 399-C0603X152J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X152J5GACTU |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,22500 € | 22,50 € |
| 500 | 0,18330 € | 91,65 € |
| 1.000 | 0,17044 € | 170,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15113 € | 604,52 € |
| 8.000 | 0,14396 € | 1.151,68 € |
| 12.000 | 0,14037 € | 1.684,44 € |
| 20.000 | 0,13639 € | 2.727,80 € |
| 28.000 | 0,13406 € | 3.753,68 € |
| 40.000 | 0,13182 € | 5.272,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

