
C0603X124K5RACTU | |
|---|---|
DigiKey Part Number | 399-13273-2-ND - Tape & Reel (TR) 399-13273-1-ND - Cut Tape (CT) 399-13273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X124K5RACTU |
Description | CAP CER 0.12UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X124K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X124K5RACAUTO | KEMET | 13.286 | 399-20451-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,14102 € | 70,51 € |
| 1.000 | 0,13044 € | 130,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11461 € | 458,44 € |
| 8.000 | 0,10872 € | 869,76 € |
| 12.000 | 0,10578 € | 1.269,36 € |
| 20.000 | 0,10251 € | 2.050,20 € |
| 28.000 | 0,10060 € | 2.816,80 € |
| 40.000 | 0,09876 € | 3.950,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

