Parametric Equivalent

C0603X121F8TACTU | |
|---|---|
DigiKey Part Number | 399-C0603X121F8TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X121F8TACTU |
Description | CAP CER 0603 120PF 10VDC X8G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 10V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, Soft Termination, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X121F8TACAUTO | KEMET | 0 | 399-C0603X121F8TACAUTOTR-ND | 0,03964 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03572 € | 285,76 € |
| Unit Price without VAT: | 0,03572 € |
|---|---|
| Unit Price with VAT: | 0,04251 € |


