Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603X112M4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X112M4HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X112M4HACTU |
Description | CAP CER 0603 1.1NF 16V ULTRA STA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X112M4HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X112F4HACTU | KEMET | 0 | 399-C0603X112F4HACTUTR-ND | 0,02386 € | Upgrade |
| C0603X112G4HACTU | KEMET | 0 | 399-C0603X112G4HACTUTR-ND | 0,01185 € | Upgrade |
| C0603X112J4HACTU | KEMET | 0 | 399-C0603X112J4HACTUTR-ND | 0,00832 € | Upgrade |
| C0603X112K4HACTU | KEMET | 0 | 399-C0603X112K4HACTUTR-ND | 0,00804 € | Upgrade |
| C0603X112M4HACAUTO | KEMET | 0 | C0603X112M4HACAUTO-ND | 0,01349 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00804 € | 160,80 € |
| Unit Price without VAT: | 0,00804 € |
|---|---|
| Unit Price with VAT: | 0,00957 € |


