
C0603X105M4RACTU | |
|---|---|
DigiKey Part Number | 399-17716-2-ND - Tape & Reel (TR) 399-17716-1-ND - Cut Tape (CT) 399-17716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105M4RACTU |
Description | CAP CER 0603 1UF 16V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105M4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,12790 € | 12,79 € |
| 500 | 0,10132 € | 50,66 € |
| 1.000 | 0,09312 € | 93,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08081 € | 323,24 € |
| 8.000 | 0,07624 € | 609,92 € |
| 12.000 | 0,07395 € | 887,40 € |
| 20.000 | 0,07142 € | 1.428,40 € |
| 28.000 | 0,06993 € | 1.958,04 € |
| 40.000 | 0,06851 € | 2.740,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

