Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603X103M4RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X103M4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X103M4RECTU |
Description | CAP CER 0603 10NF 16V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103M4RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103M4REC | KEMET | 0 | C0603X103M4REC-ND | 0,01418 € | Parametric Equivalent |
| C0603X103M4REC7411 | KEMET | 0 | C0603X103M4REC7411-ND | 0,01783 € | Parametric Equivalent |
| C0603X103M4RECAUTO | KEMET | 0 | C0603X103M4RECAUTO-ND | 0,01541 € | Parametric Equivalent |
| C0603X103M4RECAUTO7411 | KEMET | 0 | C0603X103M4RECAUTO7411-ND | 0,01503 € | Parametric Equivalent |
| GCJ188R71C103MA01D | Murata Electronics | 0 | 490-GCJ188R71C103MA01DTR-ND | 0,04308 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01825 € | 219,00 € |
| Unit Price without VAT: | 0,01825 € |
|---|---|
| Unit Price with VAT: | 0,02172 € |



