Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603X103K8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X103K8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X103K8HACTU |
Description | CAP CER 0603 10NF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103F4HACTU | KEMET | 0 | 399-C0603X103F4HACTUTR-ND | 0,06583 € | Upgrade |
| C0603X103F8HACTU | KEMET | 0 | 399-C0603X103F8HACTUTR-ND | 0,06583 € | Upgrade |
| C0603X103G4HACTU | KEMET | 0 | 399-C0603X103G4HACTUTR-ND | 0,03025 € | Upgrade |
| C0603X103G8HACTU | KEMET | 0 | 399-C0603X103G8HACTUTR-ND | 0,03025 € | Upgrade |
| C0603X103J4HACTU | KEMET | 31.838 | 399-C0603X103J4HACTUCT-ND | 0,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01716 € | 205,92 € |
| Unit Price without VAT: | 0,01716 € |
|---|---|
| Unit Price with VAT: | 0,02042 € |


