Parametric Equivalent



C0603X103F5JACTU | |
|---|---|
DigiKey Part Number | 399-13405-2-ND - Tape & Reel (TR) 399-13405-1-ND - Cut Tape (CT) 399-13405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103F5JACTU |
Description | CAP CER 10000PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103F5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103F5JACAUTO | KEMET | 0 | C0603X103F5JACAUTO-ND | 0,18218 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,47000 € | 23,50 € |
| 100 | 0,42940 € | 42,94 € |
| 500 | 0,36066 € | 180,33 € |
| 1.000 | 0,33943 € | 339,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30757 € | 1.230,28 € |
| 8.000 | 0,29572 € | 2.365,76 € |
| 12.000 | 0,28978 € | 3.477,36 € |
| 20.000 | 0,28320 € | 5.664,00 € |
| 28.000 | 0,27936 € | 7.822,08 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



