
C0603X102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X102K5RACTUTR-ND - Tape & Reel (TR) 399-C0603X102K5RACTUCT-ND - Cut Tape (CT) 399-C0603X102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5RACTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11060 € | 11,06 € |
| 500 | 0,07942 € | 39,71 € |
| 1.000 | 0,07019 € | 70,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05246 € | 209,84 € |
| 8.000 | 0,04930 € | 394,40 € |
| 12.000 | 0,04912 € | 589,44 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

