
C0603X102K2RACTU | |
|---|---|
DigiKey Part Number | 399-13147-2-ND - Tape & Reel (TR) 399-13147-1-ND - Cut Tape (CT) 399-13147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K2RACTU |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102K2RECAUTO | KEMET | 8.190 | 399-C0603X102K2RECAUTOCT-ND | 5,46000 € | Parametric Equivalent |
| C0603X102K2RECTU | KEMET | 9.505 | 399-C0603X102K2RECTUCT-ND | 5,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17280 € | 17,28 € |
| 500 | 0,13898 € | 69,49 € |
| 1.000 | 0,12852 € | 128,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11286 € | 451,44 € |
| 8.000 | 0,10704 € | 856,32 € |
| 12.000 | 0,10413 € | 1.249,56 € |
| 20.000 | 0,10090 € | 2.018,00 € |
| 28.000 | 0,09901 € | 2.772,28 € |
| 40.000 | 0,09719 € | 3.887,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


