Upgrade
Upgrade
Similar
Parametric Equivalent

C0603X102J2GECTU | |
|---|---|
DigiKey Part Number | 399-C0603X102J2GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X102J2GECTU |
Description | CAP CER 1000PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102F2GECTU | KEMET | 0 | 399-C0603X102F2GECTUTR-ND | 0,10864 € | Upgrade |
| C0603X102G2GECTU | KEMET | 0 | 399-C0603X102G2GECTUTR-ND | 0,05219 € | Upgrade |
| C0603X102J2RECTU | KEMET | 0 | 399-C0603X102J2RECTUTR-ND | 0,02853 € | Similar |
| C0603X102J2GECAUTO | KEMET | 0 | C0603X102J2GECAUTO-ND | 0,03416 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02959 € | 236,72 € |
| Unit Price without VAT: | 0,02959 € |
|---|---|
| Unit Price with VAT: | 0,03521 € |


