


C0603X102J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X102J1RECAUTOCT-ND - Cut Tape (CT) 399-C0603X102J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J1RECAUTO |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06282 € | 31,41 € |
| 1.000 | 0,05719 € | 57,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04428 € | 177,12 € |
| 8.000 | 0,04298 € | 343,84 € |
| 12.000 | 0,04188 € | 502,56 € |
| 20.000 | 0,04165 € | 833,00 € |
| 28.000 | 0,04062 € | 1.137,36 € |
| 40.000 | 0,04034 € | 1.613,60 € |
| 48.000 | 0,03988 € | 1.914,24 € |
| 96.000 | 0,03832 € | 3.678,72 € |
| 100.000 | 0,03824 € | 3.824,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

