


C0603W332KCRACTU | |
|---|---|
DigiKey Part Number | 399-12318-2-ND - Tape & Reel (TR) 399-12318-1-ND - Cut Tape (CT) 399-12318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603W332KCRACTU |
Description | CAP CER 3300PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603W332KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20480 € | 10,24 € |
| 100 | 0,18400 € | 18,40 € |
| 500 | 0,14868 € | 74,34 € |
| 1.000 | 0,13777 € | 137,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11144 € | 445,76 € |
| 8.000 | 0,10413 € | 833,04 € |
| 12.000 | 0,10283 € | 1.233,96 € |
| 20.000 | 0,09969 € | 1.993,80 € |
| 28.000 | 0,09784 € | 2.739,52 € |
| 40.000 | 0,09606 € | 3.842,40 € |
| 48.000 | 0,09521 € | 4.570,08 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

