


C0603W102KCRACTU | |
|---|---|
DigiKey Part Number | 399-12320-2-ND - Tape & Reel (TR) 399-12320-1-ND - Cut Tape (CT) 399-12320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603W102KCRACTU |
Description | CAP CER 1000PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603W102KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,11552 € | 57,76 € |
| 1.000 | 0,10780 € | 107,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08957 € | 358,28 € |
| 8.000 | 0,08709 € | 696,72 € |
| 12.000 | 0,08673 € | 1.040,76 € |
| 20.000 | 0,08633 € | 1.726,60 € |
| 28.000 | 0,08609 € | 2.410,52 € |
| 40.000 | 0,08585 € | 3.434,00 € |
| 48.000 | 0,08573 € | 4.115,04 € |
| 96.000 | 0,08368 € | 8.033,28 € |
| 100.000 | 0,08354 € | 8.354,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

