


C0603V222KCRACTU | |
|---|---|
DigiKey Part Number | 399-12310-2-ND - Tape & Reel (TR) 399-12310-1-ND - Cut Tape (CT) 399-12310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603V222KCRACTU |
Description | CAP CER 2200PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V222KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09170 € | 9,17 € |
| 500 | 0,07138 € | 35,69 € |
| 1.000 | 0,06511 € | 65,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05573 € | 222,92 € |
| 8.000 | 0,05225 € | 418,00 € |
| 12.000 | 0,05050 € | 606,00 € |
| 20.000 | 0,04857 € | 971,40 € |
| 28.000 | 0,04744 € | 1.328,32 € |
| 40.000 | 0,04636 € | 1.854,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

