Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

C0603T472K5RCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T472K5RCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T472K5RCLTU |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T472K5RCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T472K5RAL | KEMET | 0 | 399-C0603T472K5RAL-ND | 0,21983 € | Parametric Equivalent |
| C0603T472K5RAL7013 | KEMET | 0 | 399-C0603T472K5RAL7013TR-ND | 0,17337 € | Parametric Equivalent |
| C0603T472K5RBLTU | KEMET | 0 | 399-C0603T472K5RBLTUTR-ND | 0,20692 € | Parametric Equivalent |
| C0603T472K5RCCTU | KEMET | 0 | 399-C0603T472K5RCCTUTR-ND | 0,23729 € | Parametric Equivalent |
| CGJ3E2X7R2A472K080AA | TDK | 11 | 445-9141-1-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23729 € | 949,16 € |
| Unit Price without VAT: | 0,23729 € |
|---|---|
| Unit Price with VAT: | 0,28238 € |






