Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T224K4RCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T224K4RCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T224K4RCLTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T224K4RCLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T224K4RACTU | KEMET | 0 | 399-C0603T224K4RACTUTR-ND | 0,27341 € | Parametric Equivalent |
| C0603T224K4RAL | KEMET | 0 | 399-C0603T224K4RAL-ND | 0,32449 € | Parametric Equivalent |
| C0603T224K4RAL38847137 | KEMET | 0 | 399-C0603T224K4RAL38847137TR-ND | 0,24786 € | Parametric Equivalent |
| C0603T224K4RALTU | KEMET | 0 | 399-C0603T224K4RALTUTR-ND | 0,27341 € | Parametric Equivalent |
| C0603T224K4RBLTU | KEMET | 0 | 399-C0603T224K4RBLTUTR-ND | 0,30330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33302 € | 1.332,08 € |
| Unit Price without VAT: | 0,33302 € |
|---|---|
| Unit Price with VAT: | 0,39629 € |







