
C0603T104M5RACTU | |
|---|---|
DigiKey Part Number | 399-20425-2-ND - Tape & Reel (TR) 399-20425-1-ND - Cut Tape (CT) 399-20425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104M5RACTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104M5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48700 € | 4,87 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,34180 € | 34,18 € |
| 500 | 0,28418 € | 142,09 € |
| 1.000 | 0,26636 € | 266,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23961 € | 958,44 € |
| 8.000 | 0,22967 € | 1.837,36 € |
| 12.000 | 0,22469 € | 2.696,28 € |
| 20.000 | 0,21917 € | 4.383,40 € |
| 28.000 | 0,21594 € | 6.046,32 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

