Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T103K4RCL7013 | |
|---|---|
DigiKey Part Number | 399-C0603T103K4RCL7013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T103K4RCL7013 |
Description | .010UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T103K4RAL | KEMET | 0 | 399-C0603T103K4RAL-ND | 0,17757 € | Parametric Equivalent |
| C0603T103K4RALTU | KEMET | 7.100 | 399-C0603T103K4RALTUCT-ND | 0,54000 € | Parametric Equivalent |
| C0603T103K4RCL | KEMET | 0 | 399-C0603T103K4RCL-ND | 0,23944 € | Parametric Equivalent |
| C0603T103K4RCLTU | KEMET | 0 | 399-C0603T103K4RCLTUTR-ND | 0,20692 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19395 € | 775,80 € |
| Unit Price without VAT: | 0,19395 € |
|---|---|
| Unit Price with VAT: | 0,23080 € |




