Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T103J5RCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T103J5RCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T103J5RCLTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T103J5RCLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T103J5RACTU | KEMET | 0 | 399-20387-1-ND | 0,25539 € | Parametric Equivalent |
| C0603T103J5RAL | KEMET | 0 | 399-C0603T103J5RAL-ND | 0,30058 € | Parametric Equivalent |
| C0603T103J5RALTU | KEMET | 0 | 399-C0603T103J5RALTUTR-ND | 0,25539 € | Parametric Equivalent |
| C0603T103J5RCL | KEMET | 0 | 399-C0603T103J5RCL-ND | 0,40589 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31521 € | 1.260,84 € |
| Unit Price without VAT: | 0,31521 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |





