
C0603S223K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603S223K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603S223K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603S223K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S223K5RACAUTO |
Description | FAILOPENSMD.022UF 50.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S223K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,18900 € | 1,89 € |
50 | 0,13920 € | 6,96 € |
100 | 0,12400 € | 12,40 € |
500 | 0,09818 € | 49,09 € |
1.000 | 0,09025 € | 90,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07460 € | 298,40 € |
8.000 | 0,07132 € | 570,56 € |
12.000 | 0,07013 € | 841,56 € |
20.000 | 0,06926 € | 1.385,20 € |
28.000 | 0,06782 € | 1.898,96 € |
40.000 | 0,06644 € | 2.657,60 € |
48.000 | 0,06579 € | 3.157,92 € |
96.000 | 0,06401 € | 6.144,96 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |