
C0603S223J5RACAUTO | |
---|---|
DigiKey Part Number | 399-20411-2-ND - Tape & Reel (TR) 399-20411-1-ND - Cut Tape (CT) 399-20411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S223J5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S223J5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25000 € | 2,50 € |
50 | 0,18640 € | 9,32 € |
100 | 0,15760 € | 15,76 € |
500 | 0,13434 € | 67,17 € |
1.000 | 0,12425 € | 124,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10913 € | 436,52 € |
8.000 | 0,10164 € | 813,12 € |
12.000 | 0,10035 € | 1.204,20 € |
20.000 | 0,09758 € | 1.951,60 € |
28.000 | 0,09576 € | 2.681,28 € |
40.000 | 0,09400 € | 3.760,00 € |
48.000 | 0,09317 € | 4.472,16 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |