
C0603S222J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S222J5RACTUTR-ND - Tape & Reel (TR) 399-C0603S222J5RACTUCT-ND - Cut Tape (CT) 399-C0603S222J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S222J5RACTU |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S222J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17520 € | 8,76 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,12518 € | 62,59 € |
| 1.000 | 0,11551 € | 115,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10100 € | 404,00 € |
| 8.000 | 0,09561 € | 764,88 € |
| 12.000 | 0,09291 € | 1.114,92 € |
| 20.000 | 0,08992 € | 1.798,40 € |
| 28.000 | 0,08817 € | 2.468,76 € |
| 40.000 | 0,08648 € | 3.459,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

