
C0603S153K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S153K3RACTUTR-ND - Tape & Reel (TR) 399-C0603S153K3RACTUCT-ND - Cut Tape (CT) 399-C0603S153K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S153K3RACTU |
Description | CAP CER 0.015UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S153K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,09580 € | 9,58 € |
| 500 | 0,07472 € | 37,36 € |
| 1.000 | 0,06821 € | 68,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05847 € | 233,88 € |
| 8.000 | 0,05485 € | 438,80 € |
| 12.000 | 0,05303 € | 636,36 € |
| 20.000 | 0,05103 € | 1.020,60 € |
| 28.000 | 0,04985 € | 1.395,80 € |
| 40.000 | 0,04872 € | 1.948,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

