
C0603S122K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S122K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S122K5RACTUCT-ND - Cut Tape (CT) 399-C0603S122K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S122K5RACTU |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S122K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,08918 € | 44,59 € |
| 1.000 | 0,08171 € | 81,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07053 € | 282,12 € |
| 8.000 | 0,06638 € | 531,04 € |
| 12.000 | 0,06430 € | 771,60 € |
| 20.000 | 0,06199 € | 1.239,80 € |
| 28.000 | 0,06064 € | 1.697,92 € |
| 40.000 | 0,05935 € | 2.374,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

