
C0603S103M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S103M5RACTUTR-ND - Tape & Reel (TR) 399-C0603S103M5RACTUCT-ND - Cut Tape (CT) 399-C0603S103M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S103M5RACTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S103M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,10640 € | 10,64 € |
| 500 | 0,08338 € | 41,69 € |
| 1.000 | 0,07629 € | 76,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06567 € | 262,68 € |
| 8.000 | 0,06173 € | 493,84 € |
| 12.000 | 0,05976 € | 717,12 € |
| 20.000 | 0,05757 € | 1.151,40 € |
| 28.000 | 0,05629 € | 1.576,12 € |
| 40.000 | 0,05506 € | 2.202,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

