
C0603C910J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C910J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C910J1GACTUCT-ND - Cut Tape (CT) 399-C0603C910J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C910J1GACTU |
Description | CAP CER 91PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C910J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09610 € | 9,61 € |
| 500 | 0,07500 € | 37,50 € |
| 1.000 | 0,06849 € | 68,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05874 € | 234,96 € |
| 8.000 | 0,05512 € | 440,96 € |
| 12.000 | 0,05331 € | 639,72 € |
| 20.000 | 0,05130 € | 1.026,00 € |
| 28.000 | 0,05013 € | 1.403,64 € |
| 40.000 | 0,04900 € | 1.960,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

