
C0603C829J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C829J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C829J1GACTUCT-ND - Cut Tape (CT) 399-C0603C829J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829J1GACTU |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07758 € | 38,79 € |
| 1.000 | 0,07089 € | 70,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06088 € | 243,52 € |
| 8.000 | 0,05716 € | 457,28 € |
| 12.000 | 0,05530 € | 663,60 € |
| 20.000 | 0,05324 € | 1.064,80 € |
| 28.000 | 0,05204 € | 1.457,12 € |
| 40.000 | 0,05088 € | 2.035,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

