
C0603C829C5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C829C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C829C5GACTUCT-ND - Cut Tape (CT) 399-C0603C829C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829C5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22600 € | 2,26 € |
50 | 0,16780 € | 8,39 € |
100 | 0,15000 € | 15,00 € |
500 | 0,12006 € | 60,03 € |
1.000 | 0,11080 € | 110,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09692 € | 387,68 € |
8.000 | 0,09176 € | 734,08 € |
12.000 | 0,08918 € | 1.070,16 € |
20.000 | 0,08632 € | 1.726,40 € |
28.000 | 0,08464 € | 2.369,92 € |
40.000 | 0,08303 € | 3.321,20 € |
48.000 | 0,08227 € | 3.948,96 € |
96.000 | 0,07970 € | 7.651,20 € |
100.000 | 0,07957 € | 7.957,00 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |