
C0603C829C4HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C829C4HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C829C4HACAUTOCT-ND - Cut Tape (CT) 399-C0603C829C4HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829C4HACAUTO |
Description | CAP CER 0603 8.2PF 16V ULTRA STA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829C4HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02920 € | 2,92 € |
| 500 | 0,02136 € | 10,68 € |
| 1.000 | 0,01899 € | 18,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01542 € | 61,68 € |
| 8.000 | 0,01410 € | 112,80 € |
| 12.000 | 0,01344 € | 161,28 € |
| 20.000 | 0,01271 € | 254,20 € |
| 28.000 | 0,01228 € | 343,84 € |
| 40.000 | 0,01187 € | 474,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

