Upgrade
Upgrade
Direct
Direct

C0603C829C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C829C1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C829C1GACTU |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C829B1GACTU | KEMET | 3.629 | 399-9981-1-ND | 0,71000 € | Upgrade |
| C0603C829C2GACTU | KEMET | 0 | 399-C0603C829C2GACTUTR-ND | 0,12986 € | Upgrade |
| KGM15ACG2A8R2CM | KYOCERA AVX | 0 | 478-KGM15ACG2A8R2CMTR-ND | 0,03005 € | Direct |
| KGM15ACG2A8R2CT | KYOCERA AVX | 0 | 478-KGM15ACG2A8R2CT-ND | 0,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10890 € | 435,60 € |
| Unit Price without VAT: | 0,10890 € |
|---|---|
| Unit Price with VAT: | 0,12959 € |



