0.082 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C823K8RACTU

DigiKey Part Number
399-17417-2-ND - Tape & Reel (TR)
399-17417-1-ND - Cut Tape (CT)
399-17417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C823K8RACTU
Description
CAP CER 0.082UF 10V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C823K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.448
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07230 €289,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12980 €6,49 €
1000,11530 €11,53 €
5000,09104 €45,52 €
1.0000,08354 €83,54 €
Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18900 €1,89 €
500,13640 €6,82 €
1000,12010 €12,01 €
5000,09226 €46,13 €
1.0000,08356 €83,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €