
C0603C823K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C823K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C823K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C823K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C823K4RACAUTO |
Description | CAP CER 0.082UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C823K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,12660 € | 12,66 € |
| 500 | 0,10018 € | 50,09 € |
| 1.000 | 0,09204 € | 92,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07984 € | 319,36 € |
| 8.000 | 0,07531 € | 602,48 € |
| 12.000 | 0,07304 € | 876,48 € |
| 20.000 | 0,07053 € | 1.410,60 € |
| 28.000 | 0,06906 € | 1.933,68 € |
| 40.000 | 0,06764 € | 2.705,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

