Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C823K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C823K3RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C823K3RACAUTO |
Description | CAP CER 0.082UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C823K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71E823KA12D | Murata Electronics | 0 | 490-GCJ188R71E823KA12DTR-ND | 0,02031 € | Parametric Equivalent |
| GCJ188R71E823KA12J | Murata Electronics | 0 | 490-GCJ188R71E823KA12JTR-ND | 0,01823 € | Parametric Equivalent |
| GCM188R71E823KA57D | Murata Electronics | 0 | 490-GCM188R71E823KA57DTR-ND | 0,03776 € | Parametric Equivalent |
| GCM188R71E823KA57J | Murata Electronics | 0 | 490-GCM188R71E823KA57JTR-ND | 0,03417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07604 € | 304,16 € |
| Unit Price without VAT: | 0,07604 € |
|---|---|
| Unit Price with VAT: | 0,09049 € |


