Parametric Equivalent

C0603C823K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C823K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C823K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C823K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C823K1RACAUTO |
Description | CAP CER 0603 82NF 100VDC X7R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C823K1RACAUTO7411 | KEMET | 0 | 399-C0603C823K1RACAUTO7411TR-ND | 0,04708 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09270 € | 9,27 € |
| 500 | 0,07224 € | 36,12 € |
| 1.000 | 0,06592 € | 65,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05645 € | 225,80 € |
| 8.000 | 0,05293 € | 423,44 € |
| 12.000 | 0,05117 € | 614,04 € |
| 20.000 | 0,04922 € | 984,40 € |
| 28.000 | 0,04808 € | 1.346,24 € |
| 40.000 | 0,04698 € | 1.879,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


