


C0603C822K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C822K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C822K4RACTUCT-ND - Cut Tape (CT) 399-C0603C822K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C822K4RACTU |
Description | CAP CER 8200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C822K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,07580 € | 7,58 € |
| 500 | 0,05842 € | 29,21 € |
| 1.000 | 0,05306 € | 53,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04504 € | 180,16 € |
| 8.000 | 0,04205 € | 336,40 € |
| 12.000 | 0,04056 € | 486,72 € |
| 20.000 | 0,03891 € | 778,20 € |
| 28.000 | 0,03794 € | 1.062,32 € |
| 40.000 | 0,03701 € | 1.480,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

