820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C821J3GACTU

DigiKey Part Number
399-C0603C821J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C821J3GACTUCT-ND - Cut Tape (CT)
399-C0603C821J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C821J3GACTU
Description
CAP CER 820PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C821J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15400 €1,54 €
500,11200 €5,60 €
1000,09930 €9,93 €
5000,07758 €38,79 €
1.0000,07089 €70,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06088 €243,52 €
8.0000,05716 €457,28 €
12.0000,05530 €663,60 €
20.0000,05324 €1.064,80 €
28.0000,05204 €1.457,12 €
40.0000,05088 €2.035,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €