Upgrade
Direct
Upgrade

C0603C821F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C821F3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C821F3GACTU |
Description | CAP CER 820PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C821F5GACTU | KEMET | 286 | 399-C0603C821F5GACTUCT-ND | 1,05000 € | Upgrade |
| KGM15ACG1E821FT | KYOCERA AVX | 3.367 | 478-KGM15ACG1E821FTCT-ND | 0,48000 € | Direct |
| KGM15ACG1H821FT | KYOCERA AVX | 64.035 | 478-KGM15ACG1H821FTCT-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33867 € | 1.354,68 € |
| Unit Price without VAT: | 0,33867 € |
|---|---|
| Unit Price with VAT: | 0,40302 € |



