
C0603C820J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C820J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C820J2GACTUCT-ND - Cut Tape (CT) 399-C0603C820J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C820J2GACTU |
Description | CAP CER 82PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C820J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C820J2GACAUTO | KEMET | 3.695 | 399-C0603C820J2GACAUTOCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07638 € | 38,19 € |
| 1.000 | 0,06977 € | 69,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05989 € | 239,56 € |
| 8.000 | 0,05621 € | 449,68 € |
| 12.000 | 0,05437 € | 652,44 € |
| 20.000 | 0,05234 € | 1.046,80 € |
| 28.000 | 0,05115 € | 1.432,20 € |
| 40.000 | 0,05000 € | 2.000,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

