
C0603C752F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C752F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C752F3GACTUCT-ND - Cut Tape (CT) 399-C0603C752F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C752F3GACTU |
Description | CAP CER 7500PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C752F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04700 € | 10,47 € |
| 50 | 0,84160 € | 42,08 € |
| 100 | 0,77800 € | 77,80 € |
| 500 | 0,67054 € | 335,27 € |
| 1.000 | 0,63727 € | 637,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58735 € | 2.349,40 € |
| 8.000 | 0,56879 € | 4.550,32 € |
| 12.000 | 0,55948 € | 6.713,76 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

