
C0603C750G5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C750G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C750G5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C750G5GACTU |
Description | CAP CER 75PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C750G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,33300 € | 3,33 € |
50 | 0,25280 € | 12,64 € |
100 | 0,22810 € | 22,81 € |
500 | 0,18634 € | 93,17 € |
1.000 | 0,17346 € | 173,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16081 € | 643,24 € |
8.000 | 0,14520 € | 1.161,60 € |
12.000 | 0,14331 € | 1.719,72 € |
20.000 | 0,13932 € | 2.786,40 € |
28.000 | 0,13698 € | 3.835,44 € |
40.000 | 0,13474 € | 5.389,60 € |
48.000 | 0,13367 € | 6.416,16 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |