
C0603C750G2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C750G2GAC7867TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C750G2GACTU |
Description | CAP CER 75PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20740 € | 829,60 € |
| Unit Price without VAT: | 0,20740 € |
|---|---|
| Unit Price with VAT: | 0,24681 € |

