Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C689M5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C689M5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C689M5GACTU |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±20% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C689M5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C689J5GACTU | KEMET | 16.234 | 399-C0603C689J5GACTUCT-ND | 0,28000 € | Upgrade |
| C0603C689K1GACTU | KEMET | 0 | 399-C0603C689K1GACTUTR-ND | 0,04463 € | Upgrade |
| C0603C689K2GACTU | KEMET | 0 | 399-C0603C689K2GACTUTR-ND | 0,05502 € | Upgrade |
| C0603C689K5GACTU | KEMET | 2.397 | 399-C0603C689K5GACTUCT-ND | 0,20000 € | Upgrade |
| 06031A6R8JAT2A | KYOCERA AVX | 0 | 06031A6R8JAT2A-ND | 0,03274 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02863 € | 229,04 € |
| Unit Price without VAT: | 0,02863 € |
|---|---|
| Unit Price with VAT: | 0,03407 € |



