
C0603C689B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C689B5GACTUTR-ND - Tape & Reel (TR) 399-C0603C689B5GACTUCT-ND - Cut Tape (CT) 399-C0603C689B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C689B5GACTU |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C689B5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,26920 € | 13,46 € |
| 100 | 0,24290 € | 24,29 € |
| 500 | 0,19860 € | 99,30 € |
| 1.000 | 0,18488 € | 184,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16432 € | 657,28 € |
| 8.000 | 0,15668 € | 1.253,44 € |
| 12.000 | 0,15285 € | 1.834,20 € |
| 20.000 | 0,14861 € | 2.972,20 € |
| 28.000 | 0,14613 € | 4.091,64 € |
| 40.000 | 0,14374 € | 5.749,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

