

C0603C683M5RECTU | |
---|---|
DigiKey Part Number | 399-C0603C683M5RECTUTR-ND - Tape & Reel (TR) 399-C0603C683M5RECTUCT-ND - Cut Tape (CT) 399-C0603C683M5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683M5RECTU |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683M5RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05900 € | 0,59 € |
50 | 0,04160 € | 2,08 € |
100 | 0,03590 € | 3,59 € |
500 | 0,02672 € | 13,36 € |
1.000 | 0,02387 € | 23,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01766 € | 70,64 € |
8.000 | 0,01656 € | 132,48 € |
12.000 | 0,01556 € | 186,72 € |
20.000 | 0,01546 € | 309,20 € |
28.000 | 0,01450 € | 406,00 € |
40.000 | 0,01444 € | 577,60 € |
48.000 | 0,01442 € | 692,16 € |
96.000 | 0,01432 € | 1.374,72 € |
100.000 | 0,01431 € | 1.431,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |