

C0603C683K5RECAUTO | |
---|---|
DigiKey Part Number | 399-14766-2-ND - Tape & Reel (TR) 399-14766-1-ND - Cut Tape (CT) 399-14766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683K5RECAUTO |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09200 € | 0,92 € |
50 | 0,06500 € | 3,25 € |
100 | 0,05700 € | 5,70 € |
500 | 0,04336 € | 21,68 € |
1.000 | 0,03917 € | 39,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03131 € | 125,24 € |
8.000 | 0,02920 € | 233,60 € |
12.000 | 0,02861 € | 343,32 € |
20.000 | 0,02810 € | 562,00 € |
28.000 | 0,02734 € | 765,52 € |
40.000 | 0,02662 € | 1.064,80 € |
48.000 | 0,02627 € | 1.260,96 € |
96.000 | 0,02561 € | 2.458,56 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |