
C0603C683K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C683K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C683K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C683K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683K4RACAUTO |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05500 € | 0,55 € |
50 | 0,03820 € | 1,91 € |
100 | 0,03310 € | 3,31 € |
500 | 0,02450 € | 12,25 € |
1.000 | 0,02184 € | 21,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01583 € | 63,32 € |
8.000 | 0,01384 € | 110,72 € |
12.000 | 0,01330 € | 159,60 € |
20.000 | 0,01321 € | 264,20 € |
28.000 | 0,01271 € | 355,88 € |
40.000 | 0,01266 € | 506,40 € |
48.000 | 0,01263 € | 606,24 € |
96.000 | 0,01254 € | 1.203,84 € |
100.000 | 0,01254 € | 1.254,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |