


C0603C683K4RAC7411 | |
---|---|
DigiKey Part Number | 399-C0603C683K4RAC7411TR-ND - Tape & Reel (TR) 399-C0603C683K4RAC7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C683K4RAC7411 |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683K4RAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04000 € | 0,40 € |
50 | 0,02720 € | 1,36 € |
100 | 0,02350 € | 2,35 € |
500 | 0,01708 € | 8,54 € |
1.000 | 0,01510 € | 15,10 € |
2.500 | 0,01303 € | 32,58 € |
5.000 | 0,01179 € | 58,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01026 € | 153,90 € |
30.000 | 0,00971 € | 291,30 € |
45.000 | 0,00813 € | 365,85 € |
75.000 | 0,00776 € | 582,00 € |
105.000 | 0,00774 € | 812,70 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |