


C0603C683J5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C683J5RECTUTR-ND - Tape & Reel (TR) 399-C0603C683J5RECTUCT-ND - Cut Tape (CT) 399-C0603C683J5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683J5RECTU |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683J5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04586 € | 22,93 € |
| 1.000 | 0,04144 € | 41,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03482 € | 139,28 € |
| 8.000 | 0,03236 € | 258,88 € |
| 12.000 | 0,03114 € | 373,68 € |
| 20.000 | 0,02977 € | 595,40 € |
| 28.000 | 0,02898 € | 811,44 € |
| 40.000 | 0,02821 € | 1.128,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

